text.skipToContent text.skipToNavigation

Manufacturer Part #

RP08-2415SAW

RP08-W Series 8 W Single Output 15 V DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP08-2415SAW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 8W
Output Voltage: 15V
Input Voltage: 9V to 36V
Package Style:  DIP-24
Mounting Method: Through Hole
Features & Applications

The RP08-2415SAW is a part of RP08 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in DIP-24 Packaging.

The RP08-AW series wide range input DC/DC converters are certified to UL 60950-1 and cUL 60950-1. This
makes them ideal for all telecom and industrial applications where approved safety standards are required.

Features:

  • 4:1 Wide Input Voltage Ranges
  • High Input Voltage Range
  • 8 Watts Regulated Output Power
  • 1.6kVDC Isolation
  • Proteced Outputs
  • Five-Sided Shield
  • No Derating to 81°C Ambient
  • Standard DIP24 and SMD-Pinning
  • Efficiency up to 88%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
7
Multiple Of:
7
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.16
USD
Quantity
Unit Price
1
$46.85
3
$46.08
4
$45.88
10
$45.24
15+
$44.62
Product Variant Information section