Manufacturer Part #
RP40-4812SGW
RP40-GW Series 40 W Single Output 12 V 2"x2" DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RP40-4812SGW - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 40W |
| Output Voltage: | 12V |
| Input Voltage: | 18V to 75V |
Features & Applications
The RP40-4805SGW is a part of RP40-GW series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C.
The RP40-GW series wide input range DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 2” package meets military standards for thermal shock and vibration tolerance.
Features:
- 4:1 Wide Input Voltage Range
- 40 Watts Regulated Output Power
- 1.6kVDC Isolation
- Over Current and Over Voltage Protection
- Six-Sided Shield
- No Derating to 55°C
- Standard 2” x2” Package and Pinning
- Efficiency to 86%
- Available as Power Module (RPM40-GW)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4+
$96.40
Product Variant Information section
Available Packaging
Package Qty:
4 per Tube