text.skipToContent text.skipToNavigation

Manufacturer Part #

RPA60-2405SFW-HC

CONV DC/DC 60W 9-36VIN 05VOUT THT 2"x1"

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPA60-2405SFW-HC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 60W
Output Voltage: 5V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.30
USD
Quantity
Unit Price
5
$69.06
10+
$67.70
Product Variant Information section