Manufacturer Part #
RPA60-2405SFW
CONV DC/DC 60W 9-36VIN 05VOUT THT 2"x1"
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RPA60-2405SFW - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 36V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
5
$60.11
10+
$58.93
Product Variant Information section
Available Packaging
Package Qty:
5 per Tube
Mounting Method:
Through Hole