Manufacturer Part #
RPMGS12-20
RPMGS-20 Series Single Output 12 V 20 A Open Frame 16th Brick DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RPMGS12-20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RPMGS12-20 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 12V |
| Input Voltage: | 18V to 75V |
| Operating Temp Range: | -40°C to +120°C |
| Efficiency: | 97% |
| Power Dissipation: | 10W |
| Quiescent Current: | 30mA |
| Load Regulation (%): | 0.5% |
| Output Current: | 20A |
| Switching Frequency-Max: | 220kHz |
| Dimension: | 36.8 x 34.0 x 15.0 mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$51.52
3
$50.66
4
$50.44
10
$49.75
15+
$49.06
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray
Mounting Method:
Through Hole