text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-0505S/H3

RS Series 2 W 5 V Single Output Through Hole DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
RECOM RS-0505S/H3 - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Quiescent Current: 40mA
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 400mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
44
USA:
44
On Order:
0
Factory Stock:Factory Stock:
14
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.64
USD
Quantity
Unit Price
22
$17.12
44+
$16.90
Product Variant Information section