text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-2405S

RS Series 2 W Single Output 5 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
RECOM RS-2405S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 78%
Power Dissipation: 2W
Quiescent Current: 25mA
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 400mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications

The RS-2405S is a part of RS-24 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-8 Packaging.

High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Offcontrol are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.

Features:

  • 2:1 and 4:1 Wide Input Voltage Ranges
  • 1kVDC, 2kVD & 3kVDC Isolation
  • UL94V-0 Package Material
  • Continuous Short Circuit Protection
  • Low Noise
  • No External Capacitor needed
  • Efficiency to 83%
Pricing Section
Global Stock:
88
USA:
88
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.22
USD
Quantity
Unit Price
2
$16.11
4
$15.98
10
$15.82
25
$15.66
40+
$15.46
Product Variant Information section