Manufacturer Part #
RS3-0512S
RS3-S Series 12 V 250 mA 3 W Single Output Isolated Shielded DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Tube Package Style:SIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RS3-0512S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 12V |
| Input Voltage: | 4.5V to 9V |
| Operating Temp Range: | -40°C to +71°C |
| Efficiency: | 81% |
| Quiescent Current: | 25mA |
| Load Regulation (%): | 0.5% |
| Output Current: | 250mA |
| Switching Frequency-Max: | 200kHz |
| Ripple & Noise: | 50mV |
| Dimension: | L 21.8mm x W 9.2mm x H 11.1mm |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
22
$15.82
44+
$15.62
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole