text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-1215D

RS3-S Series 3 W -15/15 V Dual Output Through Hole DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
RECOM RS3-1215D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: -15V/15V
Input Voltage: 9V to 18V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
660
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.14
USD
Quantity
Unit Price
2
$14.07
4
$13.97
15
$13.77
25
$13.70
50+
$13.50
Product Variant Information section