text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-2415DZ/H3

RS3 Series 3 W Dual Output ±15 V Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3-2415DZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -15V/15V
Input Voltage: 9V to 27V
Operating Temp Range: -40°C to +71°C
Efficiency: 80%
Quiescent Current: 20mA
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 100mA
Switching Frequency-Max: 200kHz
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
34
Factory Lead Time:
10 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$529.98
USD
Quantity
Unit Price
22+
$24.09
Product Variant Information section