Manufacturer Part #
RSD-30G-24
RSD-30 Series 30 W 9 to 36 Vin 24 Vout 1.25 A Isolated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RSD-30G-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL RSD-30G-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 24V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -44°C to +55°C |
| Efficiency: | 89% |
| Output Current: | 1.25A |
| Ripple & Noise: | 50mV |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$35.07
3
$34.53
5
$34.27
10
$33.94
20+
$33.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount