Manufacturer Part #
RSD-30L-24
RSD-30 Series 30 W 18 to 72 Vin 24 Vout 1.25 A Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RSD-30L-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 24V |
| Input Voltage: | 18V to 72V |
| Operating Temp Range: | -40°C to +55°C |
| Efficiency: | 91% |
| Output Current: | 1.25A |
| Ripple & Noise: | 50mV |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$35.07
3
$34.53
5
$34.27
10
$33.94
20+
$33.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount