text.skipToContent text.skipToNavigation

Manufacturer Part #

RU-050505

RU Series 1 W Dual Output 5 V Encapsulated DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
RECOM RU-050505 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: 5V/5V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RU-050505 is a part of RU series DC/DC converter offers two independent isolated outputs. Typical applications include multiple channel circuits where inter-channel isolation is also required. The RUM offers similar specifications in a miniature case for applications where space is at a premium.

Both converters offer 1 KVDC input/output isolation and 1 kVDC output/output isolation. The /H versions offer 2 kVDC isolation between input ant outputs.

Features:

  • Twin Independent Outputs
  • Output/Output Isolation 1 kVDC
  • Power Sharing on Outputs
  • Input/Output Isolation 1 kVDC
  • Standard and Miniature Versions
  • Optional Continuous Short Circuit Protected
  • Custom Solutions Available
  • Efficiency to 76%
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
325
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.01
USD
Quantity
Unit Price
3
$10.67
5
$10.62
20
$10.47
30
$10.43
75+
$10.28
Product Variant Information section