Manufacturer Part #
RUM-3.30505
RUM Series 5 V 100 mA 1 W Dual Output DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RUM-3.30505 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | 5V/5V |
| Input Voltage: | 3V to 3.6V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2
$13.32
4
$13.22
15
$13.04
25
$12.97
50+
$12.78
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole