text.skipToContent text.skipToNavigation

Manufacturer Part #

RW-0505D

RW Series ±5 V ±300 mA 3 W Dual Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RW-0505D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -5V/5V
Input Voltage: 4.5V to 9V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$293.40
USD
Quantity
Unit Price
15
$19.56
30+
$19.29
Product Variant Information section