Manufacturer Part #
RW-2415D
3W Low Profile Dual Output Regulated DC-DC Converter 18 – 36Vdc IN ±15Vdc OUT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RW-2415D - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 18V to 36V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15
$19.77
30+
$19.49
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
PCB Mount