Manufacturer Part #
RY-0912D
RY Series ±12 V ±42 mA 1 W Dual Output DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RY-0912D - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 8.55V to 9.45V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$11.01
5
$10.96
20
$10.80
30
$10.76
75+
$10.60
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole