Manufacturer Part #
SD-25B-12
SD-25 Series 25.2 W Single Output 12 V Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL SD-25B-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 25.2W |
| Output Voltage: | 12V |
| Input Voltage: | 19V to 36V |
Features & Applications
The SD-25B-12 is a part of SD25 series DC/DC power supply. It has an operating temperature ranging from -10°C to +60°C.
Features:
- 2:1 wide input range
- Protections: Short circuit / Overload / Over voltage
- 1500VAC I/O isolation
- Built-in EMI filter, low ripple noise
- 100% full load burn-in test
- Fixed switching frequency at 83 KHz
- Low cost
- High reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$26.78
3
$26.39
5
$26.22
15
$25.84
25+
$25.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box