
Manufacturer Part #
SD-25C-12
SD-25 Series 25.2 W Single Output 12 V Isolated DC/DC Converter
Product Specification Section
MEAN WELL SD-25C-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL SD-25C-12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 25.2W |
Output Voltage: | 12V |
Input Voltage: | 36V to 72V |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$26.78
3
$26.39
5
$26.22
15
$25.84
25+
$25.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box