Manufacturer Part #
SDM30-24S12
SDM30 Series 16.5W Single Output 3.3V DC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL SDM30-24S12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 12V |
| Input Voltage: | 18V to 36V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$31.22
3
$30.77
5
$30.57
15
$30.13
25+
$29.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount