text.skipToContent text.skipToNavigation

Manufacturer Part #

SKA60A-12

SKA 60 Series 60W 12V Single Output DC-DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SKA60A-12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 60W
Output Voltage: 12V
Input Voltage: 9V to 18V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.53
USD
Quantity
Unit Price
1
$56.53
2
$55.90
4
$55.27
5
$55.07
15+
$53.84
Product Variant Information section