Manufacturer Part #
SKE10C-05
SKE10 Series 5 V 10 W DC-DC Regulated Single Output Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL SKE10C-05 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 5V |
| Input Voltage: | 36V to 72V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$20.57
4
$20.40
10
$20.17
20
$19.99
30+
$19.76
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole