Manufacturer Part #
SUCS102412C
SUCS Series 12 W 12 V SMT Single output DC to DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUCS102412C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 12W |
| Output Voltage: | 12V |
| Input Voltage: | 18V to 36V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$32.68
3
$32.17
5
$31.93
10
$31.62
20+
$31.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Box