Manufacturer Part #
SUCS104805BP
SUCS10 Series 10 W Single Output 5 V Isolated PCB Mount DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUCS104805BP - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 36V |
| Mounting Method: | Surface Mount |
Features & Applications
The SUCS104805BP is a 10 W 5 V compact and highly efficient isolation type surface-mount DC-DC converters. It has wide temperature range (-40 to +85 ) and many models enable distributed power supplie and available with or without metal case.
Features:
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC 3,6,10)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- SUCS Series have been added coating option ( May-09 )
- Safety agency approvals:
- UL60950-1, C-UL, EN60950-1
- CE marking:
- Low voltage directive
- RoHS directive
- 5-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$32.68
3
$32.17
5
$31.93
10
$31.62
20+
$31.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount