Manufacturer Part #
SUCS1R51205C
1.5 W Low Cost Single Output 5 V AC/DC Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUCS1R51205C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1.5W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 18V |
Features & Applications
Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.
The SUC series from Cosel USA is a low power single output DC/DC power supply with a wide output voltage range.
Special Features:
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- Built-in Remote ON/OFF
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in Over Current Protection
- RoHS Compliant
- UL1950, C-UL, EN60950
The SUCS1R51205C is a low power single output DC/DC power supply with an output voltage of 5V.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$12.23
4
$12.14
15
$11.97
25
$11.90
50+
$11.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Box