text.skipToContent text.skipToNavigation

Manufacturer Part #

SUCS31205B

SUC Series 3 W 5 V Single Outpout DC to DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUCS31205B - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 4.5V to 9V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.86
USD
Quantity
Unit Price
2
$15.43
4
$15.31
10
$15.15
25
$15.00
40+
$14.81
Product Variant Information section