Manufacturer Part #
SUCS6053R3C-G
1-OUT 3.3V 6W 6-Pin DIP DC-DCConverter and Switching Regulator Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUCS6053R3C-G - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 3.3V |
| Input Voltage: | 4.5V to 9V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$23.43
3
$23.11
5
$22.97
20
$22.57
30+
$22.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount