Manufacturer Part #
SUCW32415C
SUCW3 Series 3 W Dual Output 15 / 30 V On-Board Type DC-DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUCW32415C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
COSEL SUCW32415C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3W |
| Output Voltage: | 15V/30V |
| Input Voltage: | 36V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$15.27
4
$15.16
10
$15.00
25
$14.85
40+
$14.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole