Manufacturer Part #
SUS1R52405B
1.5 Watt Single Output 5 VDC Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL SUS1R52405B - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1.5W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 36V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1
$11.51
4
$11.35
15
$11.20
25
$11.15
50+
$10.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg