text.skipToContent text.skipToNavigation

Manufacturer Part #

SUW32412C

SUW3 Series 3.12 W Dual Output 12 or 24 V On-Board Type DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUW32412C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Dual
Output Power: 3.12W
Output Voltage: 12V/24V
Input Voltage: 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.40
USD
Quantity
Unit Price
2
$14.20
4
$14.10
15
$13.90
25
$13.83
50+
$13.63
Product Variant Information section