Manufacturer Part #
VAWQ3-Q48-D15H
VAWQ3 Series ±100 mA 3 W ±15 V Dual Output DC/DC Isolated Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VAWQ3-Q48-D15H - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 18V to 72V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
10
$18.70
20
$18.57
30
$18.49
40
$18.43
50+
$18.25
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole