text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB150W-Q24-S24

VHB150W Series 150 W Single Output 24 V Isolated DC-DC Converter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 150W
Output Voltage: 24V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +100°C
Efficiency: 88%
Load Regulation (%): 0.2%
Output Current: 6.5A
Switching Frequency-Max: 250kHz
Ripple & Noise: 240mV
Dimension: L  61mm x W  57.9mm x H  13.2mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$183.71
USD
Quantity
Web Price
1
$183.71
3
$167.81
4
$163.88
10
$151.96
15+
$146.97
Product Variant Information section