text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB50W-Q24-S15

VHB50W Series 50 W Single Output 15 V 3.33 A DC-DC Isolated Converter Box

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
CUI Inc VHB50W-Q24-S15 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 15V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +100°C
Efficiency: 83%
Load Regulation (%): 0.2%
Output Current: 3.33A
Switching Frequency-Max: 300kHz
Ripple & Noise: 150mV
Dimension: L  61mm x W  57.9mm x H  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,573.44
USD
Quantity
Unit Price
12+
$95.28
Product Variant Information section