text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK100W-Q24-S24

VHK Series 100 W 9 - 36 Vdc to 24 Vdc 4.17 A Chassis Mount DC-DC Convereter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
CUI Inc VHK100W-Q24-S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 24V
Input Voltage: 9V to 36V
Features & Applications

The VHK100W-Q24-S24 is a rugged chassis mount DC-DC converter with 100 W output power, featuring an integrated heat sink for improved thermal performance.

The aluminum heat sink allows the unit to operate at higher temperatures with a minimal amount of air flow. With an ultra-wide 4:1 input range, the series is ideal when being driven from a fluctuating device such as a battery which exhibits wide voltage swings during charging and discharging conditions.

Features:

  • Up to 100 W continuous power
  • Rugged metal enclosure with integrated heat sink
  • 4:1 input range
  • Over current, over temperature, over voltage, and short circuit protection
  • Remote on/off control
  • Output trim
  • Remote sense
  • Efficiency up to 88%
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,944.32
USD
Quantity
Unit Price
32+
$154.51
Product Variant Information section