text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK50W-Q48-S12

VHK50W Series 12 V 4.6 A 50 W Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VHK50W-Q48-S12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 18V to 75V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
36
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,628.88
USD
Quantity
Unit Price
12+
$128.58
Product Variant Information section