text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK75W-Q24-S12-DIN

VHK100W Series 75 W 12 VDC 6.25 mA Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VHK75W-Q24-S12-DIN - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 12V
Input Voltage: 9V to 36V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$5,096.64
USD
Quantity
Unit Price
32+
$159.27
Product Variant Information section