Manufacturer Part #
03DRCW5
DR Series 115 V/250VAC 3 A 0.22 uF Wire Leads High Performance Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta 03DRCW5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta 03DRCW5 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI |
| Fuse: | No |
| Rated Current: | 3A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2
$11.88
4
$11.79
15
$11.63
25
$11.56
50+
$11.39
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Chassis Mount