text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609028-7

Corcom K Series 20 A 250 Vac General Purpose EMI / RFI Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-6609028-7 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 20A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
96
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,998.72
USD
Quantity
Unit Price
2
$21.72
5
$21.53
20
$21.24
30
$21.15
75+
$20.82
Product Variant Information section