Manufacturer Part #
1-6609036-3
SK Series 20 A 250 V Flange Mount Corcom High Performance RFI Line Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8 per Box Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-6609036-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-6609036-3 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 20A |
| Mounting Method: | Flange Mount |
Features & Applications
The 1-6609036-3 is a part of 1-6609 series 20 Amp power filter.
Features:
- Product Type Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = SK (20-40 Amp)
- Electrical Characteristics:
- Current Rating (A) = 20
- Voltage ≤ (VAC) = 250
- Termination Features:
- Terminal Input - Output Combination = Stud-Sdtu
- Body Features:
- Mount Style = Flanged
- Operation/Application:
- Application = General Purpose, Switching Power Supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
8
$44.99
16
$44.64
24
$44.44
32
$44.30
40+
$43.85
Product Variant Information section
Available Packaging
Package Qty:
8 per Box
Mounting Method:
Flange Mount