text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609053-1

250 V 15 A High Performance RFI Power Line Filters for Medical Equipment

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-6609053-1 - Technical Attributes
Attributes Table
Type: EMI / RFI
Rated Current: 15A
Features & Applications

The 1-6609053-1 is a HT series power line filters provide superior commonmode and premium differential-mode attenuation to RFI noise on the frequency range from 10kHz to 30MHz, for IEC 60601 and UL2601 patient-connected equipment, as well as all other electronic equipment that cannot tolerate leakage current.

They are a size- and cost-effective solution to the problem of meeting both medical leakage current limits and conducted emissions limits in equipment with high noise sources (such as switching power supplies).

Features:

  • Designed to provide significant attenuation of RFI noise in the frequency range from 10kHz to 30MHz
  • Size and cost-effective
  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = HT (6-15 Amp)
  • Filtered = Yes

Electrical Characteristics:

  • Current Rating (A) = 15
  • Voltage = (VAC) = 250
  • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (µA) = 2
  • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (µA) = 5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.16
USD
Quantity
Unit Price
1
$79.18
3
$78.04
5
$77.51
15
$76.39
25+
$75.41
Product Variant Information section