Manufacturer Part #
1-6609130-3
250VAC 5 A Slim Quick Connect Medical RFI Power Entry Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:72 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-6609130-3 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | RFI |
| Rated Current: | 6A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
72+
$34.87
Product Variant Information section
Available Packaging
Package Qty:
72 per Box