Manufacturer Part #
10BENG3G
BE Series 10 A 250 VAC On/Off Switch Snap In EMI Power Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta 10BENG3G - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI / RFI |
| Fuse: | No |
| Rated Current: | 10A |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
90+
$9.71
Product Variant Information section
Available Packaging
Package Qty:
90 per Box
Mounting Method:
Panel Mount