Manufacturer Part #
2-6609006-1
EJT Series 1 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-6609006-1 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI / RFI |
| Rated Current: | 1A |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
40
$13.53
80
$13.45
120
$13.40
160+
$13.33
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Flange Mount