text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6609006-2

EJT Series 3 Position 250 V 3 A Quick Connec Vertical Power Inlet Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-6609006-2 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Fuse: No
No of Positions: 3
Rated Current: 3A
Rated Voltage (VAC): 250VAC
Gender: Male Receptacle
Style/Orientation: Straight
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$544.40
USD
Quantity
Unit Price
40
$13.61
80
$13.52
120
$13.47
160+
$13.41
Product Variant Information section