Manufacturer Part #
2-6609006-4
EJT Series 10 A 250 VAC Flange Mount EMI/RFI Power Line Inlet Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-6609006-4 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI / RFI |
| Rated Current: | 10A |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
4
$13.36
12
$13.22
20
$13.16
80
$12.99
120+
$12.88
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Flange Mount