Manufacturer Part #
2-6609006-5
EJT Series 15 A 250 VAC Flange Mount EMI / RFI Power Line Inlet Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-6609006-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-6609006-5 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI / RFI |
| Rated Current: | 1A to 15A |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2
$13.75
5
$13.63
20
$13.46
40
$13.37
100+
$13.18
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Flange Mount