Manufacturer Part #
2-6609028-5
K Series 60 A 250 VAC Flanged Power Line Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 2-6609028-5 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesAs part of strategic initiative , we are expanding our supply chain of the below listed Corcom filter part numbers with ADDITIONAL manufacturing location in Thailand. The production from the new plant starts tentatively in Nov-Dec 2025. The affected part numbers have no impact on form, fit and function. Effective dates can be found in the below tableReason for Changes:With the acquisition of Schaffner in Dec 2023, TE Connectivity has decided to strengthen the reliability and flexibility of the supply chain - this initiative will help us to serve our customer better with attractive lead times and seamless delivery.
Part Status:
TE Connectivity 2-6609028-5 - Technical Attributes
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 60A |
| Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
4 per Box
Mounting Method:
Flange Mount