Manufacturer Part #
2-6609107-0
EMI/RFI 6A 250 VAC Snap-In Power Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-6609107-0 - Technical Attributes
Attributes Table
| Type: | Filtered / Unfiltered |
| No of Positions: | 3 |
| Rated Current: | 6A |
| Rated Voltage (VAC): | 250VAC |
| Termination Style: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
16
$21.11
32
$20.97
48
$20.89
64
$20.83
80+
$20.65
Product Variant Information section
Available Packaging
Package Qty:
80 per Box