Manufacturer Part #
2-6609129-3
Corcom M Series 5 Amp General Purpose Filtered Power Entry Module - 5EFM1S
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:24 per Tray Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-6609129-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-6609129-3 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Filtered / Unfiltered |
| Rated Current: | 5A |
| Mounting Method: | Flange Mount |
Features & Applications
The 2-6609129-3 is a part of 2-6609 series 5 A power filter.
Features:
- Product Type Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Entry
- Series = M (3-6 Amp)
- Type of Connector = IEC 320/C-14
- Termination Features:
- Terminal Input - Output Combination = IEC - .110 Faston
- Electrical Characteristics:
- Input Voltage Select = Single AC Voltage
- Current Rating (A) = 5
- Voltage Selection = Single
- Voltage ≤ (VAC) = 120, 240
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.5
- Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.25
- Body Features:
- Mount Style = Flanged
- Switch Type = DPST
- Operation/Application:
- Application = General Purpose
- Configuration Features:
- Fuse Options = Dual, Single
- Fuse Holder Type = Selectable
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
1
$34.98
4
$34.47
10
$34.13
25
$33.80
40+
$33.31
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Mounting Method:
Flange Mount