text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6609951-7

P Series 250 VAC 10 A 3 Position Male Panel Mount Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-6609951-7 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: Yes
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 120VAC
Gender: Male
Style/Orientation: Panel Mount Receptacle
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$363.04
USD
Quantity
Unit Price
16
$22.69
32
$22.54
48
$22.45
64
$22.39
80+
$22.19
Product Variant Information section